-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 1uF, 6931
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W105KB
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W105KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2045 / $0.2316 | Buy Now |
DISTI #
ECWFD2W105KB
|
TME | Capacitor: polypropylene, ECWFD, 1uF, 17.5x16x7.8mm, THT, ±10% Min Qty: 1000 | 0 |
|
$0.2380 | RFQ |
DISTI #
ECWFD2W105KB
|
Avnet Abacus | Film Capacitor, 1 uF, 84 V, 450 V, � 10%, Metallized PP, Radial Leaded (Alt: ECWFD2W105KB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W105KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W105KB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 1uF, 6931
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7.8 mm |