-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 1uF, Through Hole Mount, 9151, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F4105HLB
|
Avnet Americas | Film Capacitor, 1 uF, 141 V, 400 V, ? 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4105HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0853 / $1.1826 | Buy Now |
DISTI #
ECWF4105HLB
|
TME | Capacitor: polypropylene, ECWF, 1uF, 23x13x24.8mm, THT, ±3%, 12.5mm Min Qty: 500 | 0 |
|
$1.1700 | RFQ |
DISTI #
ECWF4105HLB
|
Avnet Abacus | (Alt: ECWF4105HLB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF4105HLB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF4105HLB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 1uF, Through Hole Mount, 9151, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.8 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |