Part Details for ECWF2275RJP by Panasonic Electronic Components
Overview of ECWF2275RJP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECWF2275RJP
ECWF2275RJP CAD Models
ECWF2275RJP Part Data Attributes
|
ECWF2275RJP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2275RJP
Panasonic Electronic Components
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTGE (V): 150 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECWF2275RJP
This table gives cross-reference parts and alternative options found for ECWF2275RJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWF2275RJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWF2275JSP | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWF2275RJP vs ECWF2275JSP |
ECWF2H275JN | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWF2275RJP vs ECWF2H275JN |
ECWF2275JBP | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWF2275RJP vs ECWF2275JBP |
ECWF2H275JNB | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECWF2275RJP vs ECWF2H275JNB |