Part Details for ECWF2104HA by Panasonic Electronic Components
Overview of ECWF2104HA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECWF2104HA
ECWF2104HA CAD Models
ECWF2104HA Part Data Attributes
|
ECWF2104HA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2104HA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECWF2104HA
This table gives cross-reference parts and alternative options found for ECWF2104HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWF2104HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPS104HTX | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPS104HTX |
250MPH104HQ7 | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPH104HQ7 |
250MPS104HW7 | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPS104HW7 |
250MPS104HS7 | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPS104HS7 |
250MPH104HY7 | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPH104HY7 |
250MPH104HW7 | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPH104HW7 |
MPC104V250AG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECWF2104HA vs MPC104V250AG |
250MPS104H | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPS104H |
250MPH104HH7 | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPH104HH7 |
250MPH104H77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECWF2104HA vs 250MPH104H77 |