ECW1D-R24-CE0009L
Bourns Inc
Description: Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7

Overview of ECW1D-R24-CE0009L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for ECW1D-R24-CE0009L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECW1D-R24-CE0009L by Bourns Inc

ECW1D-R24-CE0009L
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT PACKAGE-7
Reach Compliance Code
compliant
Configuration
SINGLE, 2 CHANNELS
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Terminal Finish
TIN
Want to compare parts?
  1. ECW1D-R24-CE0009L
    Bourns Inc
    Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
    VS

Alternate Parts for ECW1D-R24-CE0009L

This table gives cross-reference parts and alternative options found for ECW1D-R24-CE0009L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW1D-R24-CE0009L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECW1D-R24-CE0009 Rotary Position Encoder, Single, 2 Channels Bourns Inc ECW1D-R24-CE0009L vs ECW1D-R24-CE0009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECW1D-R24-CE0009L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECW1D-R24-CE0009L by Bourns Inc

  • Please alert me when ECW1D-R24-CE0009L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECW1D-R24-CE0009L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECW1D-R24-CE0009L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECW1D-R24-CE0009L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECW1D-R24-CE0009L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECW1D-R24-CE0009L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: