Part Details for ECW0J-Y24-EE0009 by Bourns Inc
Overview of ECW0J-Y24-EE0009 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EE0009D01001BJ | Renesas Electronics Corporation | CPX4 DC-PLC Evaluation Kit M01D1 | |
RTK0EE0009D02001BJ | Renesas Electronics Corporation | CPX4 AC-PLC Evaluation Kit M02D2 |
Part Details for ECW0J-Y24-EE0009
ECW0J-Y24-EE0009 CAD Models
ECW0J-Y24-EE0009 Part Data Attributes
|
ECW0J-Y24-EE0009
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW0J-Y24-EE0009
Bourns Inc
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECW0J-Y24-EE0009
This table gives cross-reference parts and alternative options found for ECW0J-Y24-EE0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW0J-Y24-EE0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECW0J-Y24-EE0009L | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7 | Bourns Inc | ECW0J-Y24-EE0009 vs ECW0J-Y24-EE0009L |