Part Details for ECW0J-R24-FE0036L by Bourns Inc
Overview of ECW0J-R24-FE0036L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Automotive
Part Details for ECW0J-R24-FE0036L
ECW0J-R24-FE0036L CAD Models
ECW0J-R24-FE0036L Part Data Attributes
|
ECW0J-R24-FE0036L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW0J-R24-FE0036L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ECW0J-R24-FE0036L
This table gives cross-reference parts and alternative options found for ECW0J-R24-FE0036L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW0J-R24-FE0036L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECW0J-R24-FE0036 | Rotary Position Encoder, Single, 2 Channels | Bourns Inc | ECW0J-R24-FE0036L vs ECW0J-R24-FE0036 |