ECUV1H070DPN
Panasonic Electronic Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805,

Overview of ECUV1H070DPN by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECUV1H070DPN by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECUV1H070DPN by Panasonic Electronic Components

ECUV1H070DPN
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000007 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.5714%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
3.5714%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
PH
Temperature Coefficient
-150+/-60ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. ECUV1H070DPN
    Panasonic Electronic Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805,
    VS

Alternate Parts for ECUV1H070DPN

This table gives cross-reference parts and alternative options found for ECUV1H070DPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUV1H070DPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECUX1H070DPN Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUX1H070DPN
ECUV1H070DPX Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUV1H070DPX
ECUE1H070DPX Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUE1H070DPX
ECUC1H070DPN Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUC1H070DPN
ECUZ1H070DPN Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUZ1H070DPN
ECUZ1H070DPX Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUZ1H070DPX
ECUW1H070DPN Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, Panasonic Electronic Components ECUV1H070DPN vs ECUW1H070DPN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECUV1H070DPN by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECUV1H070DPN by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECUV1H070DPN would you like to use for your alert(s)?
  • Please alert me when ECUV1H070DPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECUV1H070DPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECUV1H070DPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECUV1H070DPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECUV1H070DPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECUV1H070DPN by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: