Part Details for ECUV1H050CCN by Panasonic Electronic Components
Overview of ECUV1H050CCN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUV1H050CCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2790 |
|
RFQ |
Part Details for ECUV1H050CCN
ECUV1H050CCN CAD Models
ECUV1H050CCN Part Data Attributes
|
ECUV1H050CCN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECUV1H050CCN
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000005uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECUV1H050CCN
This table gives cross-reference parts and alternative options found for ECUV1H050CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUV1H050CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21CG5R0C50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CH, 0.000005 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | ECUV1H050CCN vs CM21CG5R0C50AT |
CM21CG5R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000005uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | ECUV1H050CCN vs CM21CG5R0C50AH |
CM21CG5R0C50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000005uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | ECUV1H050CCN vs CM21CG5R0C50AT |