Part Details for ECUV1H030CCV by Panasonic Electronic Components
Overview of ECUV1H030CCV by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECUV1H030CCV
ECUV1H030CCV CAD Models
ECUV1H030CCV Part Data Attributes
|
ECUV1H030CCV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECUV1H030CCV
Panasonic Electronic Components
CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.000003uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECUV1H030CCV
This table gives cross-reference parts and alternative options found for ECUV1H030CCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUV1H030CCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXM1883C1H3R0CA02J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | ECUV1H030CCV vs GXM1883C1H3R0CA02J |
CM105CG3R0C50AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CJ, 0.000003 uF, SURFACE MOUNT, 0603, CHIP | ECUV1H030CCV vs CM105CG3R0C50AH |
ECUX1H030CCV | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.000003uF, SURFACE MOUNT, 0603, CHIP | ECUV1H030CCV vs ECUX1H030CCV |
GXM1883C1H3R0CA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | ECUV1H030CCV vs GXM1883C1H3R0CA02D |
CM105CG3R0C50AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CJ, 0.000003 uF, SURFACE MOUNT, 0603, CHIP | ECUV1H030CCV vs CM105CG3R0C50AT |
CM105CG3R0C50AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, CJ, 120ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | ECUV1H030CCV vs CM105CG3R0C50AT |