Datasheets
ECUS1H472KCB by: Panasonic Electronic Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010,

Part Details for ECUS1H472KCB by Panasonic Electronic Components

Overview of ECUS1H472KCB by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECUS1H472KCB

ECUS1H472KCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECUS1H472KCB Part Data Attributes

ECUS1H472KCB Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECUS1H472KCB Panasonic Electronic Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 2010
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Also Suitable for 63V Applications
Dielectric Material CERAMIC
Height 5.5 mm
JESD-609 Code e0
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for ECUS1H472KCB

This table gives cross-reference parts and alternative options found for ECUS1H472KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUS1H472KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECUB1H472KCA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010, Panasonic Electronic Components ECUS1H472KCB vs ECUB1H472KCA
ECUB1H472KCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010, Panasonic Electronic Components ECUS1H472KCB vs ECUB1H472KCB
ECUS1H472KCA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010, Panasonic Electronic Components ECUS1H472KCB vs ECUS1H472KCA
ECUR1H472KCA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010, Panasonic Electronic Components ECUS1H472KCB vs ECUR1H472KCA
ECUR1H472KCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 2010, Panasonic Electronic Components ECUS1H472KCB vs ECUR1H472KCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECUS1H472KCB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECUS1H472KCB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECUS1H472KCB would you like to use for your alert(s)?
  • Please alert me when ECUS1H472KCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECUS1H472KCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECUS1H472KCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECUS1H472KCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECUS1H472KCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECUS1H472KCB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: