Part Details for ECT1J-J32-FB0012 by Bourns Inc
Overview of ECT1J-J32-FB0012 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ECT1J-J32-FB0012
ECT1J-J32-FB0012 CAD Models
ECT1J-J32-FB0012 Part Data Attributes
|
ECT1J-J32-FB0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECT1J-J32-FB0012
Bourns Inc
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ECT1J-J32-FB0012
This table gives cross-reference parts and alternative options found for ECT1J-J32-FB0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECT1J-J32-FB0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECT1J-J32-FB0012L | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7 | Bourns Inc | ECT1J-J32-FB0012 vs ECT1J-J32-FB0012L |