ECT1D-R24-CE0036
Bourns Inc
Description: Rotary Position Encoder, Single, 2 Channels

Overview of ECT1D-R24-CE0036 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECT1D-R24-CE0036 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECT1D-R24-CE0036 by Bourns Inc

ECT1D-R24-CE0036
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Configuration
SINGLE, 2 CHANNELS
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. ECT1D-R24-CE0036
    Bourns Inc
    Rotary Position Encoder, Single, 2 Channels
    VS

Alternate Parts for ECT1D-R24-CE0036

This table gives cross-reference parts and alternative options found for ECT1D-R24-CE0036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECT1D-R24-CE0036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECT1D-R24-CE0036L Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7 Bourns Inc ECT1D-R24-CE0036 vs ECT1D-R24-CE0036L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECT1D-R24-CE0036 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECT1D-R24-CE0036 by Bourns Inc

  • Please alert me when ECT1D-R24-CE0036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECT1D-R24-CE0036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECT1D-R24-CE0036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECT1D-R24-CE0036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECT1D-R24-CE0036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECT1D-R24-CE0036 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: