ECST1EC106R
Panasonic Electronic Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP

Overview of ECST1EC106R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ECST1EC106R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECST1EC106R by Panasonic Electronic Components

ECST1EC106R
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, 2312
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.0050
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
2.5 mm
Leakage Current
0.0025 mA
Length
6 mm
Manufacturer Series
TE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
ECST(25 VOLT)
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. ECST1EC106R
    Panasonic Electronic Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for ECST1EC106R

This table gives cross-reference parts and alternative options found for ECST1EC106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECST1EC106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C106M025BT63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation ECST1EC106R vs T493C106M025BT63307610
T493C106M025BT6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP KEMET Corporation ECST1EC106R vs T493C106M025BT6130
TR3C106M025F0450 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies ECST1EC106R vs TR3C106M025F0450
T493C106M025BN6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation ECST1EC106R vs T493C106M025BN6320WAFL
T493C106M025BM6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation ECST1EC106R vs T493C106M025BM6310WAFL
T496C106M025AK6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation ECST1EC106R vs T496C106M025AK6110WAFL
T493C106M025CK6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP KEMET Corporation ECST1EC106R vs T493C106M025CK6420
T493C106M025CH641BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation ECST1EC106R vs T493C106M025CH641BWAFL
T493C106M025CB611B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation ECST1EC106R vs T493C106M025CB611B7610
T496C106M025AK6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation ECST1EC106R vs T496C106M025AK6310

Related Parts for ECST1EC106R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECST1EC106R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECST1EC106R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECST1EC106R would you like to use for your alert(s)?
  • Please alert me when ECST1EC106R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECST1EC106R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECST1EC106R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECST1EC106R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECST1EC106R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECST1EC106R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: