Part Details for ECSR70 by Cooper Industries
Overview of ECSR70 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for ECSR70
ECSR70 CAD Models
ECSR70 Part Data Attributes
|
ECSR70
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
ECSR70
Cooper Industries
Electric Fuse
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 SECOND AT 500% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.88 mm | |
Body Length or Diameter | 1.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 10 s |