Part Details for ECSH1CC685R by Panasonic Electronic Components
Overview of ECSH1CC685R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH1CC685R
ECSH1CC685R CAD Models
ECSH1CC685R Part Data Attributes
|
ECSH1CC685R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1CC685R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.00109 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for ECSH1CC685R
This table gives cross-reference parts and alternative options found for ECSH1CC685R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1CC685R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C685M016BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | ECSH1CC685R vs T496C685M016BK6410 |
T493C685M016BT62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1CC685R vs T493C685M016BT62307610 |
T496C685M016CH621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | ECSH1CC685R vs T496C685M016CH621C7280 |
T493C685M016BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1CC685R vs T493C685M016BC64107640 |
T496C685M016BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | ECSH1CC685R vs T496C685M016BH63107280 |
T493C685M016AK64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | ECSH1CC685R vs T493C685M016AK64307280 |
T496C685M016CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | ECSH1CC685R vs T496C685M016CH641CWAFL |
T496C685M016DK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | ECSH1CC685R vs T496C685M016DK63207280 |
T493C685M016CK622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | ECSH1CC685R vs T493C685M016CK622B |
T496C685M016AK61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | ECSH1CC685R vs T496C685M016AK61207610 |