Part Details for ECSF1AE335M by Panasonic Electronic Components
Overview of ECSF1AE335M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSF1AE335M
ECSF1AE335M CAD Models
ECSF1AE335M Part Data Attributes
|
ECSF1AE335M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSF1AE335M
Panasonic Electronic Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | EFM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for ECSF1AE335M
This table gives cross-reference parts and alternative options found for ECSF1AE335M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSF1AE335M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB1A335M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | ECSF1AE335M vs DSB1A335M1S |
ECSF1AM335X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECSF1AE335M vs ECSF1AM335X |