ECS2WBZ221MLL10350030
Nantong Jianghai Capacitor Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,

Overview of ECS2WBZ221MLL10350030 by Nantong Jianghai Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for ECS2WBZ221MLL10350030 by Nantong Jianghai Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS2WBZ221MLL10350030 by Nantong Jianghai Capacitor Co Ltd

ECS2WBZ221MLL10350030
Nantong Jianghai Capacitor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NANTONG JIANGHAI CAPACITOR CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
ESR
724 mΩ
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1300 mA
Series
CD293
Terminal Pitch
10 mm
Want to compare parts?
  1. ECS2WBZ221MLL10350030
    Nantong Jianghai Capacitor Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for ECS2WBZ221MLL10350030

This table gives cross-reference parts and alternative options found for ECS2WBZ221MLL10350030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2WBZ221MLL10350030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH450M0220BP5-3530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation ECS2WBZ221MLL10350030 vs LH450M0220BP5-3530
SLF227M450S1A5T30K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Teapo Electronic Corporation ECS2WBZ221MLL10350030 vs SLF227M450S1A5T30K
B43540C5227M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos ECS2WBZ221MLL10350030 vs B43540C5227M067
ECEC2WP221EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ECS2WBZ221MLL10350030 vs ECEC2WP221EA
B43540C5227M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos ECS2WBZ221MLL10350030 vs B43540C5227M007
B43540C5227M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT TDK Corporation ECS2WBZ221MLL10350030 vs B43540C5227M082
ECS2WZQ221MS4P53530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd ECS2WBZ221MLL10350030 vs ECS2WZQ221MS4P53530
LH450M0220BP343530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation ECS2WBZ221MLL10350030 vs LH450M0220BP343530
B43540C5227M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT TDK Epcos ECS2WBZ221MLL10350030 vs B43540C5227M002
EHD227M450AT2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, KEMET Corporation ECS2WBZ221MLL10350030 vs EHD227M450AT2AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS2WBZ221MLL10350030 by Nantong Jianghai Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS2WBZ221MLL10350030 by Nantong Jianghai Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of ECS2WBZ221MLL10350030 would you like to use for your alert(s)?
  • Please alert me when ECS2WBZ221MLL10350030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS2WBZ221MLL10350030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS2WBZ221MLL10350030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS2WBZ221MLL10350030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS2WBZ221MLL10350030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS2WBZ221MLL10350030 by Nantong Jianghai Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: