ECS2DZQ561MT4P22535
Nantong Jianghai Capacitor Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,

Overview of ECS2DZQ561MT4P22535 by Nantong Jianghai Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for ECS2DZQ561MT4P22535 by Nantong Jianghai Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS2DZQ561MT4P22535 by Nantong Jianghai Capacitor Co Ltd

ECS2DZQ561MT4P22535
Nantong Jianghai Capacitor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NANTONG JIANGHAI CAPACITOR CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
ESR
249 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2260 mA
Series
CD840
Terminal Pitch
10 mm
Want to compare parts?
  1. ECS2DZQ561MT4P22535
    Nantong Jianghai Capacitor Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
    VS

Alternate Parts for ECS2DZQ561MT4P22535

This table gives cross-reference parts and alternative options found for ECS2DZQ561MT4P22535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2DZQ561MT4P22535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1561MCM2535LKN0810 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 1561MCM2535LKN0810
8561MCM2535LKN3850 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN3850
LH200M0560BP5-2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, YAGEO Corporation ECS2DZQ561MT4P22535 vs LH200M0560BP5-2535
8561MCM2535LKN38E0 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN38E0
8561MCM2535LKN28F0 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN28F0
8561MCM2535LKN7810 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN7810
1561MCM2535LKN98F0 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 1561MCM2535LKN98F0
8561MCM2535LKN78F0 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN78F0
8561MCM2535LKN48E0 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN48E0
8561MCM2535LKN38F0 CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECS2DZQ561MT4P22535 vs 8561MCM2535LKN38F0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS2DZQ561MT4P22535 by Nantong Jianghai Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS2DZQ561MT4P22535 by Nantong Jianghai Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of ECS2DZQ561MT4P22535 would you like to use for your alert(s)?
  • Please alert me when ECS2DZQ561MT4P22535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS2DZQ561MT4P22535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS2DZQ561MT4P22535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS2DZQ561MT4P22535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS2DZQ561MT4P22535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS2DZQ561MT4P22535 by Nantong Jianghai Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: