ECS2DZQ102MT4P33040
Nantong Jianghai Capacitor Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF,

Overview of ECS2DZQ102MT4P33040 by Nantong Jianghai Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for ECS2DZQ102MT4P33040 by Nantong Jianghai Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS2DZQ102MT4P33040 by Nantong Jianghai Capacitor Co Ltd

ECS2DZQ102MT4P33040
Nantong Jianghai Capacitor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NANTONG JIANGHAI CAPACITOR CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
ESR
140 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
3690 mA
Series
CD840
Want to compare parts?
  1. ECS2DZQ102MT4P33040
    Nantong Jianghai Capacitor Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for ECS2DZQ102MT4P33040

This table gives cross-reference parts and alternative options found for ECS2DZQ102MT4P33040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2DZQ102MT4P33040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH200M1000BPF-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECS2DZQ102MT4P33040 vs LH200M1000BPF-3040
ERLA201VSN102KR40M Aluminum Electrolytic Capacitor, Aluminum (wet), Chemi-Con ECS2DZQ102MT4P33040 vs ERLA201VSN102KR40M
MAL215772102E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies ECS2DZQ102MT4P33040 vs MAL215772102E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS2DZQ102MT4P33040 by Nantong Jianghai Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS2DZQ102MT4P33040 by Nantong Jianghai Capacitor Co Ltd

  • Please alert me when ECS2DZQ102MT4P33040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECS2DZQ102MT4P33040 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS2DZQ102MT4P33040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECS2DZQ102MT4P33040 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS2DZQ102MT4P33040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS2DZQ102MT4P33040 by Nantong Jianghai Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: