Part Details for ECS2516ADCN-A by Elpida Memory Inc
Overview of ECS2516ADCN-A by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2516ADCN-A
ECS2516ADCN-A CAD Models
ECS2516ADCN-A Part Data Attributes
|
ECS2516ADCN-A
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
ECS2516ADCN-A
Elpida Memory Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ECS2516ADCN-A
This table gives cross-reference parts and alternative options found for ECS2516ADCN-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2516ADCN-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD56V82160A-75TA | Synchronous DRAM, | LAPIS Semiconductor Co Ltd | ECS2516ADCN-A vs MD56V82160A-75TA |
IS42S16160J-7BI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | ECS2516ADCN-A vs IS42S16160J-7BI |
W9825G6KH-75L | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | ECS2516ADCN-A vs W9825G6KH-75L |
EM48AM1684VTF-6F | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOPII-54 | Eorex Corporation | ECS2516ADCN-A vs EM48AM1684VTF-6F |
A3V56S40GTP-75I | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Zentel Electronics Corp | ECS2516ADCN-A vs A3V56S40GTP-75I |
SCX33S256160AF-6BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | ECS2516ADCN-A vs SCX33S256160AF-6BI |
IS45SM16160K-6BLA2 | Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | ECS2516ADCN-A vs IS45SM16160K-6BLA2 |
SCB33S256160AE-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | ECS2516ADCN-A vs SCB33S256160AE-6BX |
IS42S16160J-7BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | ECS2516ADCN-A vs IS42S16160J-7BL |
SCB33S256160AE-6BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | ECS2516ADCN-A vs SCB33S256160AE-6BI |