Part Details for ECS1KBW332MLL10300040 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS1KBW332MLL10300040 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS1KBW332MLL10300040
ECS1KBW332MLL10300040 CAD Models
ECS1KBW332MLL10300040 Part Data Attributes
|
ECS1KBW332MLL10300040
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS1KBW332MLL10300040
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 56 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2780 mA | |
Series | CD294 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS1KBW332MLL10300040
This table gives cross-reference parts and alternative options found for ECS1KBW332MLL10300040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS1KBW332MLL10300040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1KA332DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECS1KBW332MLL10300040 vs ECEC1KA332DA |
8332LHM3040LSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | ECS1KBW332MLL10300040 vs 8332LHM3040LSN00 |
8332LHM3040LSN0110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECS1KBW332MLL10300040 vs 8332LHM3040LSN0110 |
EKMH800VSN332MR40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ECS1KBW332MLL10300040 vs EKMH800VSN332MR40T |
LV080M3300BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | ECS1KBW332MLL10300040 vs LV080M3300BP5-3040 |
B41252B0338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECS1KBW332MLL10300040 vs B41252B0338M000 |
ECOS1KA332DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECS1KBW332MLL10300040 vs ECOS1KA332DA |
MAL209032332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECS1KBW332MLL10300040 vs MAL209032332E3 |
8332LHM3040LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | ECS1KBW332MLL10300040 vs 8332LHM3040LS050 |
LV080M3300BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | ECS1KBW332MLL10300040 vs LV080M3300BP4-3040 |