Part Details for ECS1JBW103MLL10350050 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS1JBW103MLL10350050 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS1JBW103MLL10350050
ECS1JBW103MLL10350050 CAD Models
ECS1JBW103MLL10350050 Part Data Attributes
|
ECS1JBW103MLL10350050
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS1JBW103MLL10350050
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 19 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4690 mA | |
Series | CD294 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS1JBW103MLL10350050
This table gives cross-reference parts and alternative options found for ECS1JBW103MLL10350050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS1JBW103MLL10350050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LGM3550LHN4110 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECS1JBW103MLL10350050 vs 1103LGM3550LHN4110 |
B41252A8109M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECS1JBW103MLL10350050 vs B41252A8109M062 |
ALC40J103DF063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | KEMET Corporation | ECS1JBW103MLL10350050 vs ALC40J103DF063 |
2103LGM3550LHN1110 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECS1JBW103MLL10350050 vs 2103LGM3550LHN1110 |
2103LGMA050LSN4110 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECS1JBW103MLL10350050 vs 2103LGMA050LSN4110 |
LGU1J103MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | ECS1JBW103MLL10350050 vs LGU1J103MEUC |
ECEC1JA103EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECS1JBW103MLL10350050 vs ECEC1JA103EA |
HE1J109M35050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECS1JBW103MLL10350050 vs HE1J109M35050HA |
PEH532MDG5100M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECS1JBW103MLL10350050 vs PEH532MDG5100M4 |
8103LGMA050LSN3110 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECS1JBW103MLL10350050 vs 8103LGMA050LSN3110 |