-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4791
|
Newark | Osc, 3.465Mhz, 3.465V, Smd,3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-32CSMV-260-AN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.7400 / $2.2300 | Buy Now |
DISTI #
61AK8491
|
Newark | Tcxo, 26Mhz, Sinewave, Smd, 3.2 X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-32CSMV-260-AN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
50-ECS-TXO-32CSMV-260-AN-CT-ND
|
DigiKey | XTAL OSC TCXO 26.0000MHZ CLPSNW Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20860 In Stock |
|
$1.5375 / $2.0000 | Buy Now |
DISTI #
ECS-TXO-32CSMV-260
|
Avnet Americas | Temperature Compensated Crystal Oscillator 26MHz 0.5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-TXO-32CSMV-260) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4575 | Buy Now |
DISTI #
520-TXO32CSMV260ANTR
|
Mouser Electronics | TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm RoHS: Compliant | 955 |
|
$1.5300 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 26MHz ±0.5ppm -40°C to 85°C - 1.7V to 3.465V - 2mA - Clipped Sine Wave - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 2000 Factory Stock |
|
$1.5300 / $3.2000 | Buy Now |
DISTI #
ECS-TXO-32CSMV-260-AN-TR
|
Avnet Abacus | Temperature Compensated Crystal Oscillator 26MHz 0.5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-TXO-32CSMV-260-AN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator TCXO - 26MHz ±0.5ppm -40°C to 85°C - 1.7V to 3.465V - 2mA - Clipped Sine Wave - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 2000 Factory Stock |
|
$1.5300 / $3.2000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.7500 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-32CSMV-260-AN-TR
ECS International Inc
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |