-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3674
|
Newark | Tcxo, 25Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520-33-250-AN-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
26AJ5816
|
Newark | Tcxo, 25Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520-33-250-AN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 539 |
|
$2.1200 / $2.6200 | Buy Now |
DISTI #
XC2258CT-ND
|
DigiKey | XTAL OSC TCXO 25.0000MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26514 In Stock |
|
$1.5319 / $3.0800 | Buy Now |
DISTI #
ECS-TXO-2520-33-25
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 25MHz 2.5ppm HCMOS 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-TXO-2520-33-25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$1.5879 | Buy Now |
DISTI #
520-T2520-33-250-ANT
|
Mouser Electronics | TCXO Oscillators 25MHz 3.3V 2.5ppm -40C +85C RoHS: Compliant | 1579 |
|
$1.4500 / $2.5200 | Buy Now |
DISTI #
V36:1790_17616596
|
Arrow Electronics | Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2340 | Americas - 2000 |
|
$1.6340 | Buy Now |
DISTI #
V72:2272_17616596
|
Arrow Electronics | Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2305 Container: Cut Strips | Americas - 454 |
|
$1.7180 / $2.0700 | Buy Now |
|
Future Electronics | ECS-TXO-2520 Series 25 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Future Electronics | ECS-TXO-2520 Series 25 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 25.000MHz - HCMOS - 3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
840 In Stock 3050 Factory Stock |
|
$1.3700 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-2520-33-250-AN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-2520-33-250-AN-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |