There are no models available for this part yet.
Overview of ECS-TXO-2520-33-120-AN-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for ECS-TXO-2520-33-120-AN-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AJ3671
|
Newark | Tcxo, 12Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520-33-120-AN-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.7800 / $1.9200 | Buy Now | |
DISTI #
26AJ5813
|
Newark | Tcxo, 12Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-2520-33-120-AN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 / $2.9500 | Buy Now | |
DISTI #
XC2254CT-ND
|
DigiKey | XTAL OSC TCXO 12.0000MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3572 In Stock |
|
$1.5491 / $3.0200 | Buy Now | |
DISTI #
ECS-TXO-2520-33-12
|
Avnet Americas | OSC TCXO 12.000MHZ HCMOS SMD TXO-2520 12MHz HCMOS 3.3V 2.5ppm -40 C ~ 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) - Tape and Reel (Alt: ECS-TXO-2520-33-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5523 | Buy Now | |
DISTI #
520-T2520-33-120-ANT
|
Mouser Electronics | TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C RoHS: Compliant | 4271 |
|
$1.5400 / $2.6100 | Buy Now | |
DISTI #
V36:1790_17616557
|
Arrow Electronics | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2327 | Americas - 1000 |
|
$1.5980 / $1.6700 | Buy Now | |
DISTI #
V72:2272_17616557
|
Arrow Electronics | Oscillator TCXO 12MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2327 Container: Cut Strips | Americas - 1 |
|
$1.6800 | Buy Now | |
Future Electronics | ECS-TXO-2520 Series 12 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now | ||
Future Electronics | ECS-TXO-2520 Series 12 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now | ||
Onlinecomponents.com | Oscillator TCXO - 12.000MHz - HCMOS - 3.3V - ±2.5ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
4357 In Stock |
|
$1.4000 / $1.6500 | Buy Now |
CAD Models for ECS-TXO-2520-33-120-AN-TR by ECS International Inc
Part Data Attributes for ECS-TXO-2520-33-120-AN-TR by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Aging
|
1 PPM/YEAR
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
2.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,68/52
|
Physical Dimension
|
2.5mm x 2.0mm x 0.9mm
|
Rise Time-Max
|
5 ns
|
Supply Current-Max
|
4.8 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Gold (Au)
|
Related Parts for ECS-TXO-2520-33-120-AN-TR
-
ECS-TXO-2520-33-320-AN-TRTCXO
-
EKMM401VSN680MP25SFixed Capacitors
-
M20-9990645Headers and Edge Type Connectors
-
AC0402FR-073K6LFixed Resistors
-
IHLP2020CZER2R2M01Fixed Inductors
-
TLE9869QXA20Microcontrollers
-
ECS-2520S33-120-EN-TRXO
-
MC78M15BDTGLinear Regulator ICs
-
LMZ31710RVQRSwitching Regulator or Controllers