Part Details for ECS-96SMF45A30 by ECS International Inc
Overview of ECS-96SMF45A30 by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-96SMF45A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X714CT-ND
|
DigiKey | MONO XTAL 45MHZ 2P 2DB SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
377 In Stock |
|
$2.9375 / $6.0700 | Buy Now |
Part Details for ECS-96SMF45A30
ECS-96SMF45A30 CAD Models
ECS-96SMF45A30 Part Data Attributes
|
ECS-96SMF45A30
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-96SMF45A30
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT,SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ECS | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.35 mm | |
Input/Output Impedance | 1200 OHM//1.8 | |
Insertion Loss-Max | 3 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Width | 5 mm |