-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5962
|
Newark | Crystal, 8Mhz, 8Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-8-30Q-VS-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 720 |
|
$0.4660 / $0.6760 | Buy Now |
DISTI #
XC3144CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 8PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34215 In Stock |
|
$0.4000 / $0.6100 | Buy Now |
DISTI #
ECS-80-8-30Q-VS-TR
|
Avnet Americas | Crystal 8MHz 8pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-80-8-30Q-VS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3332 | Buy Now |
DISTI #
520-80-8-30Q-VST
|
Mouser Electronics | Crystals 8MHz 8pF AEC ESR 100 -40C +125C RoHS: Compliant | 3712 |
|
$0.4000 / $0.6200 | Buy Now |
DISTI #
V36:1790_23519879
|
Arrow Electronics | Crystal 8MHz ±30ppm (Tol) ±150ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 2-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2210 | Americas - 3000 |
|
$0.4286 | Buy Now |
|
Future Electronics | ECS-53Q Series 8 MHz ±30 ppm 8 pF -40 to +125 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 22000Reel |
|
$0.3850 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Crystal - 8MHz ±30ppm - 8pF - ±150ppm -40°C to 125°C - AEC-Q200 RoHS: Compliant |
10000 In Stock 9005 Factory Stock |
|
$0.4191 / $0.5310 | Buy Now |
DISTI #
ECS-80-8-30Q-VS-TR
|
Avnet Abacus | Crystal 8MHz 8pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-80-8-30Q-VS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 61000 |
|
Buy Now | |
|
Master Electronics | Crystal - 8MHz ±30ppm - 8pF - ±150ppm -40°C to 125°C - AEC-Q200 RoHS: Compliant |
10000 In Stock 9005 Factory Stock |
|
$0.4191 / $0.5310 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 17000 |
|
$0.5265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-80-8-30Q-VS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-80-8-30Q-VS-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-80-8-30Q-VS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-80-8-30Q-VS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-80-8-30Q-VM-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VM-TR |
ECS-80-8-30Q-VP-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VP-TR |
ECS-80-8-30Q-VU-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VU-TR |
ECS-80-8-30Q-VL-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VL-TR |
ECS-80-8-30Q-VY-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VY-TR |
ECS-80-8-30Q-VV-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VV-TR |
ECS-80-8-30Q-VN-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-80-8-30Q-VS-TR vs ECS-80-8-30Q-VN-TR |