Part Details for ECS-540-6-30Q-JHV-TR by ECS International Inc
Overview of ECS-540-6-30Q-JHV-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part Details for ECS-540-6-30Q-JHV-TR
ECS-540-6-30Q-JHV-TR CAD Models
ECS-540-6-30Q-JHV-TR Part Data Attributes
|
ECS-540-6-30Q-JHV-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-540-6-30Q-JHV-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-540-6-30Q-JHV-TR
This table gives cross-reference parts and alternative options found for ECS-540-6-30Q-JHV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-540-6-30Q-JHV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-540-6-30Q-JHY-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-540-6-30Q-JHV-TR vs ECS-540-6-30Q-JHY-TR |
ECS-540-6-30Q-JHL-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-540-6-30Q-JHV-TR vs ECS-540-6-30Q-JHL-TR |
ECS-540-6-30Q-JHU-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-540-6-30Q-JHV-TR vs ECS-540-6-30Q-JHU-TR |
ECS-540-6-30Q-JHN-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-540-6-30Q-JHV-TR vs ECS-540-6-30Q-JHN-TR |
ECS-540-6-30Q-JHP-TR | Parallel - Fundamental Quartz Crystal, | ECS International Inc | ECS-540-6-30Q-JHV-TR vs ECS-540-6-30Q-JHP-TR |