There are no models available for this part yet.
Overview of ECS-3963-080-AU-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECS-3963-080-AU-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AJ3741
|
Newark | Oscillator, 8Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3963-080-AU-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.4400 / $1.5400 | Buy Now | |
DISTI #
26AJ5888
|
Newark | Oscillator, 8Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3963-080-AU-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 / $2.0500 | Buy Now | |
DISTI #
XC1881CT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4417 In Stock |
|
$0.9251 / $1.5800 | Buy Now | |
DISTI #
ECS-3963-080-AU-TR
|
Avnet Americas | Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-080-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9114 / $1.4553 | Buy Now | |
DISTI #
520-3963-080-AUT
|
Mouser Electronics | Standard Clock Oscillators 8.000MHz 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 1141 |
|
$1.0000 / $1.5400 | Buy Now | |
Future Electronics | ECS-3963 Series 8 MHz 5 x 3.2 mm 3.6 V ±100 ppm SMT HCMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 8.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 8mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
2000 In Stock |
|
$0.9400 / $1.0760 | Buy Now | ||
Quest Components | 27 |
|
$1.6100 / $2.5760 | Buy Now | |||
DISTI #
ECS-3963-080-AU-TR
|
Avnet Abacus | Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3963-080-AU-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Crystal Oscillator - 8.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 8mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
2000 In Stock |
|
$0.9400 / $1.0760 | Buy Now |
CAD Models for ECS-3963-080-AU-TR by ECS International Inc
Part Data Attributes for ECS-3963-080-AU-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
ECS
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
125 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.12
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|