Part Details for ECS-3953M-240-B-TR by ECS International Inc
Overview of ECS-3953M-240-B-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-3953M-240-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC791CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2675 In Stock |
|
$0.8625 / $2.0000 | Buy Now |
DISTI #
ECS-3953M-240-B-TR
|
Avnet Americas | Clock Oscillator 24MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-3953M-240-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9717 | Buy Now |
DISTI #
520-3953M-240-BT
|
Mouser Electronics | Standard Clock Oscillators 24MHz 3.3V 50ppm -10C +70C RoHS: Compliant | 1403 |
|
$0.9370 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 24.000MHz - HCMOS - 3.3V - ±50ppm -10°C to 70°C - 15mA - SMD - 0.295" x 0.197" (7.50mm x 5.00mm) RoHS: Compliant | 3088 Factory Stock |
|
$0.9180 / $1.1890 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Crystal Oscillator, 1.8mhz - 125mhz, 4 Pin, Ceramic, LCC | 29 |
|
$3.0600 / $4.5900 | Buy Now |
|
Master Electronics | Crystal Oscillator - 24.000MHz - HCMOS - 3.3V - ±50ppm -10°C to 70°C - 15mA - SMD - 0.295" x 0.197" (7.50mm x 5.00mm) RoHS: Compliant | 3088 Factory Stock |
|
$0.9180 / $1.1890 | Buy Now |
Part Details for ECS-3953M-240-B-TR
ECS-3953M-240-B-TR CAD Models
ECS-3953M-240-B-TR Part Data Attributes
|
ECS-3953M-240-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3953M-240-B-TR
ECS International Inc
OSC 24.000 MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-3953M-240-B-TR
This table gives cross-reference parts and alternative options found for ECS-3953M-240-B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-3953M-240-B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345HSETPD-24.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345HSETPD-24.000M-G2TR |
EP1345TS-24.000M-CL125 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345TS-24.000M-CL125 |
EP1345PD-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345PD-24.000M-G |
EP1345HSETPD-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345HSETPD-24.000M-G2 |
EP1345PD-24.000M-CL125 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345PD-24.000M-CL125 |
EP1345ETPD-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345ETPD-24.000M |
EP1345HSTS-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345HSTS-24.000M |
EP1345HSTS-24.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345HSTS-24.000M-GTR |
EP1345HSETTS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345HSETTS-24.000M-G2 |
EP1345HSTS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-3953M-240-B-TR vs EP1345HSTS-24.000M-G2 |