-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-320-8-47B-JTM-CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
395 In Stock |
|
$0.3125 / $0.6600 | Buy Now |
DISTI #
ECS-320-8-47B-JTM-
|
Avnet Americas | Crystal 32MHz 8pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-320-8-47B-JTM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 / $0.3675 | Buy Now |
DISTI #
520-ECS320847BJTMTR
|
Mouser Electronics | Crystals Crystal,32MHz,+/-20ppm,+/-20ppm,8pF,80 Ohms,Fundamental,-20 C 70 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) RoHS: Compliant | 847 |
|
$0.3370 / $0.6500 | Buy Now |
|
Future Electronics | Crystal,32MHz,20ppm,20ppm,8pF,80 Ohms,Fundamental,-20C 70C,Surface Mount,4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3020 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.000MHz ±20ppm - 8pF - 80 Ohm - ±20ppm -20°C to 70°C - 4-SMD - 0.063" x 0.047" (1.60mm x 1.20mm) RoHS: Compliant | 0 |
|
$0.2187 / $0.3977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-320-8-47B-JTM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-8-47B-JTM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.3mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |