Part Details for ECS-300-20-46X-AGN by ECS International Inc
Overview of ECS-300-20-46X-AGN by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ECS-300-20-46X-AGN
ECS-300-20-46X-AGN CAD Models
ECS-300-20-46X-AGN Part Data Attributes:
|
ECS-300-20-46X-AGN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-20-46X-AGN
ECS International Inc
Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |