Part Details for ECS-245.7-S-36Q-RGTR by ECS International Inc
Overview of ECS-245.7-S-36Q-RGTR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
BQ24074RGTR | Texas Instruments | USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, 10.5V OVP 16-VQFN -40 to 85 |
Part Details for ECS-245.7-S-36Q-RGTR
ECS-245.7-S-36Q-RGTR CAD Models
ECS-245.7-S-36Q-RGTR Part Data Attributes
|
ECS-245.7-S-36Q-RGTR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-245.7-S-36Q-RGTR
ECS International Inc
Series - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-245.7-S-36Q-RGTR
This table gives cross-reference parts and alternative options found for ECS-245.7-S-36Q-RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-245.7-S-36Q-RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA32424CFX3GST | Series - Fundamental Quartz Crystal, 24.576MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ECS-245.7-S-36Q-RGTR vs SA32424CFX3GST |