There are no models available for this part yet.
Overview of ECS-2033-160-BN-TR3 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2033-160-BN-TR3 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-2033-160-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8507 In Stock |
|
$0.6639 / $1.2900 | Buy Now | |
DISTI #
ECS-2033-160-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.135V to 3.465V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2033-160-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4890 / $0.7125 | Buy Now | |
DISTI #
520-ECS-2033160BNTR3
|
Mouser Electronics | Standard Clock Oscillators 16.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C RoHS: Compliant | 3389 |
|
$0.6630 / $1.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now | ||
Onlinecomponents.com | Oscillator - 16MHz - 3.3V - 2.0x2.5mm - SMD - ±50ppm -40°C to +85°C RoHS: Compliant | 0 |
|
$0.5770 / $0.7810 | Buy Now |
CAD Models for ECS-2033-160-BN-TR3 by ECS International Inc
Part Data Attributes for ECS-2033-160-BN-TR3 by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
LCC4,.08X.1,68/52
|
Physical Dimension
|
2.5mm x 2.0mm x 0.9mm
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
GOLD OVER NICKEL
|