ECS-200-20-5G3XDS-TR
Description: Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN

Overview of ECS-200-20-5G3XDS-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-200-20-5G3XDS-TR by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # XC1505CT-ND
DigiKey CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9669
In Stock
  • 1 $0.9000
  • 10 $0.7720
  • 50 $0.6960
  • 100 $0.6656
  • 500 $0.6006
  • 1,000 $0.2751
  • 2,000 $0.2686
$0.2686 / $0.9000 Buy Now
DISTI # ECS-200-20-5G3XDS-
Avnet Americas Crystal 20MHz 20pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-200-20-5G3XDS-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4148
$0.4148 Buy Now
DISTI # 520-ECS-200-20-5GXT
Mouser Electronics Crystals 20.0Mhz 100ppm -40c +125C 20pF RoHS: Compliant 1395
  • 1 $0.9000
  • 10 $0.8040
  • 100 $0.6640
  • 500 $0.6290
  • 1,000 $0.5240
  • 2,000 $0.5070
  • 5,000 $0.4890
  • 10,000 $0.4720
$0.4720 / $0.9000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $0.4220
$0.4220 Buy Now
Onlinecomponents.com Crystal - 20.0000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 125°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant 2100 Factory Stock
  • 1,000 $0.5310
  • 3,000 $0.4694
  • 5,000 $0.3098
  • 8,000 $0.3052
  • 10,000 $0.2957
  • 15,000 $0.2835
  • 25,000 $0.2700
  • 50,000 $0.2659
$0.2659 / $0.5310 Buy Now
Master Electronics Crystal - 20.0000MHz ±30ppm - 20pF - 30 Ohm - ±100ppm -40°C to 125°C - SMD HC49/US - 0.449" L x 0.185" W x 0.165" (11.40mm x 4.70mm x 4.20mm) RoHS: Compliant 2100 Factory Stock
  • 1,000 $0.5310
  • 3,000 $0.4694
  • 5,000 $0.3098
  • 8,000 $0.3052
  • 10,000 $0.2957
  • 15,000 $0.2835
  • 25,000 $0.2700
  • 50,000 $0.2659
$0.2659 / $0.5310 Buy Now

CAD Models for ECS-200-20-5G3XDS-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECS-200-20-5G3XDS-TR by ECS International Inc

ECS-200-20-5G3XDS-TR
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
ROHS COMPLIANT, SMD, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ECS
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.01%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECS-200-20-5G3XDS-TR
    ECS International Inc
    Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
    VS

Alternate Parts for ECS-200-20-5G3XDS-TR

This table gives cross-reference parts and alternative options found for ECS-200-20-5G3XDS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-200-20-5G3XDS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECS-200-20-5G3XDM-TR Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN ECS International Inc ECS-200-20-5G3XDS-TR vs ECS-200-20-5G3XDM-TR
ECS-200-20-5G3XDP-TR Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN ECS International Inc ECS-200-20-5G3XDS-TR vs ECS-200-20-5G3XDP-TR
ECS-200-20-5G3XDN-TR Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN ECS International Inc ECS-200-20-5G3XDS-TR vs ECS-200-20-5G3XDN-TR
ECS-200-20-5G3XD-TR Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 3 PIN ECS International Inc ECS-200-20-5G3XDS-TR vs ECS-200-20-5G3XD-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-200-20-5G3XDS-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-200-20-5G3XDS-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-200-20-5G3XDS-TR would you like to use for your alert(s)?
  • Please alert me when ECS-200-20-5G3XDS-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-200-20-5G3XDS-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-200-20-5G3XDS-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-200-20-5G3XDS-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-200-20-5G3XDS-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-200-20-5G3XDS-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: