Part Details for ECS-160-S-4VX-CWP by ECS International Inc
Overview of ECS-160-S-4VX-CWP by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part Details for ECS-160-S-4VX-CWP
ECS-160-S-4VX-CWP CAD Models
ECS-160-S-4VX-CWP Part Data Attributes
|
ECS-160-S-4VX-CWP
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-160-S-4VX-CWP
ECS International Inc
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USSX, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm x 5.0mm x 2.26mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for ECS-160-S-4VX-CWP
This table gives cross-reference parts and alternative options found for ECS-160-S-4VX-CWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-160-S-4VX-CWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-160-S-4VX-CWL | Series - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-S-4VX-CWP vs ECS-160-S-4VX-CWL |
ECS-160-S-4VX-CWM | Series - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-S-4VX-CWP vs ECS-160-S-4VX-CWM |
ECS-160-S-4VX-CWU | Series - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-S-4VX-CWP vs ECS-160-S-4VX-CWU |
ECS-160-S-4VX-CWS | Series - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-S-4VX-CWP vs ECS-160-S-4VX-CWS |
ECS-160-S-4VX-CWY | Series - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-S-4VX-CWP vs ECS-160-S-4VX-CWY |
ECS-160-S-4VX-CWN | Series - Fundamental Quartz Crystal, | ECS International Inc | ECS-160-S-4VX-CWP vs ECS-160-S-4VX-CWN |