Datasheets
ECS-147.4-S-1X-E by: ECS International Inc

Series - Fundamental Quartz Crystal,

Part Details for ECS-147.4-S-1X-E by ECS International Inc

Overview of ECS-147.4-S-1X-E by ECS International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1
TS-EC-1 Renesas Electronics Corporation Remote I/O Solution for EC-1

Part Details for ECS-147.4-S-1X-E

ECS-147.4-S-1X-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECS-147.4-S-1X-E Part Data Attributes

ECS-147.4-S-1X-E ECS International Inc
Buy Now Datasheet
Compare Parts:
ECS-147.4-S-1X-E ECS International Inc Series - Fundamental Quartz Crystal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ECS INC INTERNATIONAL
Package Description HC-49UX, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT; BULK
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 1 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 14.7456 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch)
Series Resistance 25 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-147.4-S-1X-E by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-147.4-S-1X-E by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-147.4-S-1X-E would you like to use for your alert(s)?
  • Please alert me when ECS-147.4-S-1X-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-147.4-S-1X-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-147.4-S-1X-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-147.4-S-1X-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-147.4-S-1X-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-147.4-S-1X-E by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: