-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3669
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-9-34B-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.3110 / $0.3480 | Buy Now |
DISTI #
26AJ5810
|
Newark | Crystal, 32.768Khz, 9Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-9-34B-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3780 / $0.4960 | Buy Now |
DISTI #
50-ECS-.327-9-34B-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
163987 In Stock |
|
$0.2238 / $0.4200 | Buy Now |
DISTI #
ECS-.327-9-34B-TR
|
Avnet Americas | Crystal 32.768kHz 9pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-9-34B-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 99000 |
|
$0.1928 | Buy Now |
DISTI #
520-ECS-.327-9-34B-T
|
Mouser Electronics | Crystals 32.768KHz 9pF | 15305 |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
V72:2272_17725822
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2135 Container: Cut Strips | Americas - 72628 |
|
$0.3978 / $0.4583 | Buy Now |
DISTI #
E54:1762_13182489
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2236 | Europe - 21000 |
|
$0.1902 / $0.2051 | Buy Now |
DISTI #
V99:2348_17725822
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2140 | Americas - 10103 |
|
$0.3395 / $0.3939 | Buy Now |
|
Future Electronics | ECX-31B Series 32.768 KHz ±20 ppm 9 pf 70 kOhm SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 12000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 9pF - 70kohm - -40°C to 85°C - 2-SMD - 0.126"x 0.061"(3.20mm x 1.50mm) RoHS: Compliant |
21000 In Stock 26591 Factory Stock |
|
$0.2697 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-9-34B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-9-34B-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |