ECRKN010A21W
Panasonic Electronic Components
Description: Variable Capacitor, Ceramic, 100V, 50% +Tol, 3pF Min, 10pF Max

Overview of ECRKN010A21W by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for ECRKN010A21W by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECRKN010A21W by Panasonic Electronic Components

ECRKN010A21W
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, 1813
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.10
Capacitance-Max
10 pF
Capacitance-Min
3 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
Length
4.5 mm
Manufacturer Series
ECRK
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
SMT
Packing Method
Bulk; TR
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
100 V
Series
ECRK
Size Code
1813
Width
3.2 mm
Want to compare parts?
  1. ECRKN010A21W
    Panasonic Electronic Components
    Variable Capacitor, Ceramic, 100V, 50% +Tol, 3pF Min, 10pF Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECRKN010A21W by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECRKN010A21W by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECRKN010A21W would you like to use for your alert(s)?
  • Please alert me when ECRKN010A21W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECRKN010A21W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECRKN010A21W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECRKN010A21W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECRKN010A21W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECRKN010A21W by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: