Part Details for ECR1VGK222MLL75160035 by Nantong Jianghai Capacitor Co Ltd
Overview of ECR1VGK222MLL75160035 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECR1VGK222MLL75160035
ECR1VGK222MLL75160035 CAD Models
ECR1VGK222MLL75160035 Part Data Attributes
|
ECR1VGK222MLL75160035
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECR1VGK222MLL75160035
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 84 mΩ | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2550 mA | |
Series | CD286 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ECR1VGK222MLL75160035
This table gives cross-reference parts and alternative options found for ECR1VGK222MLL75160035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECR1VGK222MLL75160035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1V228M1635MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECR1VGK222MLL75160035 vs RZ1V228M1635MSS |
LESRA2200M35TR216X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ECR1VGK222MLL75160035 vs LESRA2200M35TR216X35.5 |
GF222M035J355 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Capxon International Electronics Co Ltd | ECR1VGK222MLL75160035 vs GF222M035J355 |
UPM1V222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | ECR1VGK222MLL75160035 vs UPM1V222MHD1AA |
UPJ1V222MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECR1VGK222MLL75160035 vs UPJ1V222MHD1TN |
LESRA2200M35TB216X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ECR1VGK222MLL75160035 vs LESRA2200M35TB216X35.5 |
RJH-35V222MJ8#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ECR1VGK222MLL75160035 vs RJH-35V222MJ8#-G10 |
RXK222M1VBK-1636S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ECR1VGK222MLL75160035 vs RXK222M1VBK-1636S |
ECA1VFQ222L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECR1VGK222MLL75160035 vs ECA1VFQ222L |
RZF222M1VCC-1635 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Surge Components Inc | ECR1VGK222MLL75160035 vs RZF222M1VCC-1635 |