Part Details for ECR101M35RT35 by Hitano Enterprise Corp
Overview of ECR101M35RT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECR101M35RT35
ECR101M35RT35 CAD Models
ECR101M35RT35 Part Data Attributes
|
ECR101M35RT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ECR101M35RT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 | |
Terminal Finish | NOT SPECIFIED |