ECQV1J333JM
Panasonic Electronic Components
Description: CAPACITOR, METALLIZED FILM, PLASTIC, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECQV1J333JM by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ECQV1J333JM by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQV1J333JM by Panasonic Electronic Components

ECQV1J333JM
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
, 3012
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
PLASTIC
Height
6.8 mm
JESD-609 Code
e3
Length
7.5 mm
Manufacturer Series
ECQV
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
63 V
Series
ECQ-V(M)
Size Code
3012
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.2 mm
Want to compare parts?
  1. ECQV1J333JM
    Panasonic Electronic Components
    CAPACITOR, METALLIZED FILM, PLASTIC, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECQV1J333JM

This table gives cross-reference parts and alternative options found for ECQV1J333JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQV1J333JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQV1J333JMA CAPACITOR, METALLIZED FILM, PLASTIC, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQV1J333JM vs ECQV1J333JMA
ECQV1J333JM2 CAPACITOR, METALLIZED FILM, PLASTIC, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQV1J333JM vs ECQV1J333JM2
ECQV1J333JM5 CAPACITOR, METALLIZED FILM, PLASTIC, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECQV1J333JM vs ECQV1J333JM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQV1J333JM by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQV1J333JM by Panasonic Electronic Components

  • Please alert me when ECQV1J333JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQV1J333JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQV1J333JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQV1J333JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQV1J333JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQV1J333JM by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: