Part Details for ECQV1H824JL by Panasonic Electronic Components
Overview of ECQV1H824JL by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQV1H824JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILM CAPACITOR, PLASTIC, 50V, 5% +TOL, 5% -TOL, 0.82UF, THROUGH HOLE MOUNT, 2927 | 70 |
|
$0.1260 / $0.1890 | Buy Now |
|
Quest Components | FILM CAPACITOR, PLASTIC, 50V, 5% +TOL, 5% -TOL, 0.82UF, THROUGH HOLE MOUNT, 2927 (Also Known As: ECQ-V1H824JL) | 70 |
|
$0.1260 / $0.1890 | Buy Now |
DISTI #
ECQV1H824JL
|
Avnet Abacus | Film Capacitor, 0.82 uF, 50 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQV1H824JL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQV1H824JL
ECQV1H824JL CAD Models
ECQV1H824JL Part Data Attributes
|
ECQV1H824JL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H824JL
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2927 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | ECQV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECQ-V(L) | |
Size Code | 2927 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6.8 mm |