Part Details for ECQV1H224JL3 by Panasonic Electronic Components
Results Overview of ECQV1H224JL3 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQV1H224JL3 Information
ECQV1H224JL3 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQV1H224JL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 50 V, 0.22 uF, THROUGH HOLE MOUNT | 83 |
|
$0.5700 / $0.9500 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 50 V, 0.22 uF, THROUGH HOLE MOUNT (Also Known As: ECQ-V1H224JL3... more | 83 |
|
$0.5700 / $0.9500 | Buy Now |
DISTI #
ECQV1H224JL3
|
Avnet Abacus | Film Capacitor, 0.22 uF, 50 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQV1H224JL3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQV1H224JL3
ECQV1H224JL3 CAD Models
ECQV1H224JL3 Part Data Attributes
|
ECQV1H224JL3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H224JL3
Panasonic Electronic Components
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2919, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECQ-V(L) | |
Size Code | 2919 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for ECQV1H224JL3
This table gives cross-reference parts and alternative options found for ECQV1H224JL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQV1H224JL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQV1H224JLW | Panasonic Electronic Components | Check for Price | CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQV1H224JL3 vs ECQV1H224JLW |