Datasheets
ECQUBAF683KA by: Panasonic Electronic Components

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Part Details for ECQUBAF683KA by Panasonic Electronic Components

Results Overview of ECQUBAF683KA by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ECQUBAF683KA Information

ECQUBAF683KA by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for ECQUBAF683KA

Part # Distributor Description Stock Price Buy
DISTI # 84AH5630
Newark Cap, Safety, 0.068Uf, Class X1, 300V Rohs Compliant: Yes |Panasonic ECQUBAF683KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 983
  • 1 $1.2700
  • 10 $1.1700
  • 25 $1.1200
  • 50 $1.0600
  • 100 $1.0100
  • 500 $0.9650
$0.9650 / $1.2700 Buy Now
DISTI # ECQ-UBAF683KA
Avnet Americas Safety Capacitor, 0.068 uF, 300 VAC, ? 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bu... lk (Alt: ECQ-UBAF683KA) more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.2451
  • 2,000 $0.2401
  • 4,000 $0.2367
  • 6,000 $0.2300
  • 8,000 $0.2249
$0.2249 / $0.2451 Buy Now
DISTI # ECQUBAF683KA
Avnet Abacus Safety Capacitor, 0.068 uF, 300 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (A... lt: ECQUBAF683KA) more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECQUBAF683KA

ECQUBAF683KA CAD Models

ECQUBAF683KA Part Data Attributes

ECQUBAF683KA Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQUBAF683KA Panasonic Electronic Components Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer PANASONIC CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 28 Weeks
Samacsys Manufacturer Panasonic
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 12.5 mm
Length 18.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 300 V
Reference Standard CAN; CSA; DEMKO; EN; UL
Surface Mount NO
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 8 mm

Alternate Parts for ECQUBAF683KA

This table gives cross-reference parts and alternative options found for ECQUBAF683KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUBAF683KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ECQUBAF683K Panasonic Electronic Components $1.0780 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED ECQUBAF683KA vs ECQUBAF683K
ECQUBAF683VH Panasonic Electronic Components $1.1717 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED ECQUBAF683KA vs ECQUBAF683VH