-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQUBAF332VB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3550520
|
Farnell | CAP, SAFETY, 3300PF, CLASS X1/Y2, 300V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 750 |
|
$0.6831 / $1.2155 | Buy Now |
DISTI #
ECQ-UBAF332VB
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, 300 VAC, ? 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Thro... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1878 / $0.2046 | Buy Now |
DISTI #
ECQUBAF332VB
|
Avnet Abacus | Safety Capacitor, 3300 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Th... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUBAF332VB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUBAF332VB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
Length | 15.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | CAN; CSA; DEMKO; EN; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ECQUBAF332VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUBAF332VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQUBAF332KA | Panasonic Electronic Components | $0.8914 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | ECQUBAF332VB vs ECQUBAF332KA |
ECQUBAF332K | Panasonic Electronic Components | $0.8398 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | ECQUBAF332VB vs ECQUBAF332K |
ECQUBAF332V5 | Panasonic Electronic Components | $0.9256 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | ECQUBAF332VB vs ECQUBAF332V5 |