-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9934
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQUBAF102M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $2.8900 | Buy Now |
DISTI #
ECQ-UBAF102M
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, ? 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF102M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1632 / $0.1778 | Buy Now |
DISTI #
ECQUBAF102M
|
Avnet Abacus | Safety Capacitor, 1000 pF, 300 VAC, 300 VAC, � 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUBAF102M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUBAF102M
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | End Of Life | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | RADIAL LEADED | ||
Reach Compliance Code | compliant | ||
Factory Lead Time | 28 Weeks | ||
Samacsys Manufacturer | Panasonic | ||
Capacitance | 0.001 µF | ||
Capacitor Type | FILM CAPACITOR | ||
Dielectric Material | POLYPROPYLENE | ||
Height | 11.5 mm | ||
Length | 15.3 mm | ||
Mounting Feature | THROUGH HOLE MOUNT | ||
Negative Tolerance | 20% | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 110 °C | ||
Operating Temperature-Min | -40 °C | ||
Package Style | Radial | ||
Packing Method | BULK | ||
Positive Tolerance | 20% | ||
Rated (AC) Voltage (URac) | 300 V | ||
Reference Standard | CAN; CSA; DEMKO; EN; UL | ||
Surface Mount | NO | ||
Terminal Pitch | 12.5 mm | ||
Terminal Shape | WIRE | ||
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ECQUBAF102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUBAF102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQUBAF102VA | Panasonic Electronic Components | $0.9099 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | ECQUBAF102M vs ECQUBAF102VA |
ECQUBAF102V1 | Panasonic Electronic Components | $0.9099 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | ECQUBAF102M vs ECQUBAF102V1 |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.