-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2.2uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-UAAF225MA
|
Avnet Americas | Safety Capacitor, 2.2 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF225MA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2303 |
|
$0.7410 | Buy Now |
|
Quest Components | 480 |
|
$1.1707 / $2.5312 | Buy Now | |
DISTI #
ECQUAAF225MA
|
TME | Capacitor: polypropylene, ECQUA, 2.2uF, 31x24.5x14.5mm, THT, ±20% Min Qty: 600 | 0 |
|
$3.2300 | RFQ |
DISTI #
ECQUAAF225MA
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUAAF225MA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
New Advantage Corporation | Metallized Polypropylene Film Capacitor Class X2 2.2uF 20% 275VAC 110C 27.5mm Cut Lead RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 4800 |
|
$4.0100 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF225MA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF225MA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |