-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2.2uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6252
|
Newark | Suppression Cap, 2.2Uf, Class X2, 275V Rohs Compliant: Yes |Panasonic ECQUAAF225K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$3.7100 / $4.5300 | Buy Now |
DISTI #
ECQ-UAAF225K
|
Avnet Americas | Safety Capacitor, 2.2 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF225K) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 430 |
|
$0.6853 / $0.7760 | Buy Now |
DISTI #
ECQUAAF225K
|
TME | Capacitor: polypropylene, ECQUA, 2.2uF, 31x24.5x14.5mm, THT, ±10% Min Qty: 200 | 0 |
|
$3.7600 | RFQ |
DISTI #
ECQUAAF225K
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUAAF225K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days | Abacus - 2600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF225K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF225K
Panasonic Electronic Components
Film Capacitor, Polypropylene, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |
This table gives cross-reference parts and alternative options found for ECQUAAF225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAF225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQUAAF225T1 | Film Capacitor, | Panasonic Electronic Components | ECQUAAF225K vs ECQUAAF225T1 |
ECQUAAF225TA | Film Capacitor, | Panasonic Electronic Components | ECQUAAF225K vs ECQUAAF225TA |